


S-1200B26-I6T2U | |
|---|---|
DigiKey Part Number  | 1662-1417-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S-1200B26-I6T2U  | 
Description  | IC REG LINEAR 2.6V 150MA SNT-6A  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 10V  | |
Voltage - Output (Min/Fixed)  | 2.6V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.23V @ 100mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 1 µA  | |
Current - Supply (Max)  | 40 µA  | |
PSRR  | 70dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, Flat Leads  | |
Supplier Device Package  | SNT-6A  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.2.69309 | kr.13,465.45 | 
| 10.000 | kr.2.63652 | kr.26,365.20 | 
| 15.000 | kr.2.60819 | kr.39,122.85 | 
| Unit Price without VAT: | kr.2.69309 | 
|---|---|
| Unit Price with VAT: | kr.3.36636 | 

