Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1200B15-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1200B15-M5T1U |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74246 | kr.8,227.38 |
| 6.000 | kr.2.67713 | kr.16,062.78 |
| 9.000 | kr.2.64442 | kr.23,799.78 |
| 15.000 | kr.2.60819 | kr.39,122.85 |
| 21.000 | kr.2.58700 | kr.54,327.00 |
| Unit Price without VAT: | kr.2.74246 |
|---|---|
| Unit Price with VAT: | kr.3.42808 |




