


S-11L10B08-M5T1U | |
|---|---|
DigiKey Part Number | 1662-3284-2-ND - Tape & Reel (TR) 1662-3284-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-11L10B08-M5T1U |
Description | IC REG LINEAR 0.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Series | Current - Supply (Max) 16 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.65V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.48V @ 100mA | Base Product Number |

