Parametric Equivalent



S-1170B35UC-OTUTFU | |
|---|---|
DigiKey Part Number | S-1170B35UC-OTUTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1170B35UC-OTUTFU |
Description | IC REG LINEAR 3.5V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 160 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.18V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1170B35UC-OTUTFG | ABLIC Inc. | 0 | S-1170B35UC-OTUTFG-ND | kr.4.41315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.41315 | kr.4,413.15 |
| Unit Price without VAT: | kr.4.41315 |
|---|---|
| Unit Price with VAT: | kr.5.51644 |


