


S-1170B30PD-OTPTFG | |
|---|---|
DigiKey Part Number | S-1170B30PD-OTPTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1170B30PD-OTPTFG |
Description | IC REG LINEAR 3V 800MA 6-HSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 6-HSON (A) (2.9x2.8) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 160 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-HSON (A) (2.9x2.8) |
Voltage Dropout (Max) 0.18V @ 300mA | Base Product Number |

