


S-1167B47-I6T2U | |
|---|---|
DigiKey Part Number | S-1167B47-I6T2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1167B47-I6T2U |
Description | IC REG LINEAR 4.7V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Series | Current - Supply (Max) 16 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-SMD, Flat Leads |
Voltage - Output (Min/Fixed) 4.7V | Supplier Device Package SNT-6A |
Voltage Dropout (Max) 0.21V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.36771 | kr.11,838.55 |
| 10.000 | kr.2.31686 | kr.23,168.60 |
| 15.000 | kr.2.29140 | kr.34,371.00 |
| 25.000 | kr.2.26320 | kr.56,580.00 |
| Unit Price without VAT: | kr.2.36771 |
|---|---|
| Unit Price with VAT: | kr.2.95964 |

