Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1165B24MC-N6JTFU | |
|---|---|
DigiKey Part Number | S-1165B24MC-N6JTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1165B24MC-N6JTFU |
Description | IC REG LINEAR 2.4V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.4V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6217A242MR-G | Torex Semiconductor Ltd | 0 | XC6217A242MR-G-ND | kr.2.24563 | Parametric Equivalent |
| XC6217B242MR-G | Torex Semiconductor Ltd | 0 | XC6217B242MR-G-ND | kr.2.24563 | Parametric Equivalent |
| XC6217C242MR-G | Torex Semiconductor Ltd | 0 | XC6217C242MR-G-ND | kr.2.24563 | Parametric Equivalent |
| XC6217D242MR-G | Torex Semiconductor Ltd | 0 | XC6217D242MR-G-ND | kr.2.24563 | Parametric Equivalent |
| XC6221A242MR-G | Torex Semiconductor Ltd | 0 | XC6221A242MR-G-ND | kr.1.40596 | Parametric Equivalent |


