Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1142B25I-E6T1U | |
|---|---|
DigiKey Part Number | 1662-2898-2-ND - Tape & Reel (TR) 1662-2898-1-ND - Cut Tape (CT) 1662-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1142B25I-E6T1U |
Description | IC REG LINEAR 2.5V 200MA 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 50V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-HSOP |
Voltage Dropout (Max) 0.92V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1142A25I-E6T1U | ABLIC Inc. | 0 | S-1142A25I-E6T1U-ND | kr.4.10173 | Parametric Equivalent |
| S-1142C25I-E6T1U | ABLIC Inc. | 0 | S-1142C25I-E6T1U-ND | kr.6.11202 | Parametric Equivalent |
| S-1142D25I-E6T1U | ABLIC Inc. | 0 | 1662-2478-2-ND | kr.6.11202 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.6.22600 | kr.62.26 |
| 25 | kr.5.64000 | kr.141.00 |
| 100 | kr.4.99590 | kr.499.59 |
| 250 | kr.4.68856 | kr.1,172.14 |
| 500 | kr.4.50304 | kr.2,251.52 |
| 1.000 | kr.4.43299 | kr.4,432.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.22479 | kr.8,449.58 |
| 4.000 | kr.4.12138 | kr.16,485.52 |
| 6.000 | kr.4.06960 | kr.24,417.60 |
| 10.000 | kr.4.01221 | kr.40,122.10 |
| 14.000 | kr.3.97868 | kr.55,701.52 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |


