Parametric Equivalent



S-1132B36-U5T1G | |
|---|---|
DigiKey Part Number | S-1132B36-U5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1132B36-U5T1G |
Description | IC REG LINEAR 3.6V 300MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1132B36-U5T1U | ABLIC Inc. | 0 | S-1132B36-U5T1U-ND | kr.0.42014 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.00256 | kr.3,002.56 |
| 2.000 | kr.2.91054 | kr.5,821.08 |
| 3.000 | kr.2.86445 | kr.8,593.35 |
| 5.000 | kr.2.81340 | kr.14,067.00 |
| 7.000 | kr.2.78354 | kr.19,484.78 |
| 10.000 | kr.2.75484 | kr.27,548.40 |
| Unit Price without VAT: | kr.3.00256 |
|---|---|
| Unit Price with VAT: | kr.3.75320 |


