Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



S-1122B30MC-L8PTFG | |
|---|---|
DigiKey Part Number | S-1122B30MC-L8PTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1122B30MC-L8PTFG |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.26V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1112B30MC-L6PTFU | ABLIC Inc. | 1.201 | 1662-1233-1-ND | kr.5.64000 | Parametric Equivalent |
| S-1122B30MC-L8PTFU | ABLIC Inc. | 0 | S-1122B30MC-L8PTFU-ND | kr.2.56016 | Parametric Equivalent |
| S-T111B30MC-OGPTFU | ABLIC Inc. | 0 | 1662-2707-2-ND | kr.2.56016 | Parametric Equivalent |
| TPS70630DBVR | Texas Instruments | 2.217 | 296-47897-1-ND | kr.4.88000 | Similar |
| TPS70630DBVT | Texas Instruments | 2.470 | 296-41973-1-ND | kr.8.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.79239 | kr.8,377.17 |
| Unit Price without VAT: | kr.2.79239 |
|---|---|
| Unit Price with VAT: | kr.3.49049 |



