Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1122B29MC-L8OTFU | |
|---|---|
DigiKey Part Number | S-1122B29MC-L8OTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1122B29MC-L8OTFU |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.26V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1112B29MC-L6OTFG | ABLIC Inc. | 0 | S-1112B29MC-L6OTFG-ND | kr.2.56016 | Parametric Equivalent |
| S-1112B29MC-L6OTFU | ABLIC Inc. | 0 | 1662-1231-2-ND | kr.2.79239 | Parametric Equivalent |
| S-1122B29MC-L8OTFG | ABLIC Inc. | 0 | S-1122B29MC-L8OTFG-ND | kr.2.79239 | Parametric Equivalent |
| S-T111B29MC-OGOTFG | ABLIC Inc. | 0 | S-T111B29MC-OGOTFG-ND | kr.2.79239 | Parametric Equivalent |
| S-T111B29MC-OGOTFU | ABLIC Inc. | 0 | S-T111B29MC-OGOTFU-ND | kr.2.79239 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56016 | kr.7,680.48 |
| 6.000 | kr.2.49852 | kr.14,991.12 |
| 9.000 | kr.2.46765 | kr.22,208.85 |
| 15.000 | kr.2.43346 | kr.36,501.90 |
| 21.000 | kr.2.41348 | kr.50,683.08 |
| Unit Price without VAT: | kr.2.56016 |
|---|---|
| Unit Price with VAT: | kr.3.20020 |


