Parametric Equivalent



S-1112B33PI-L6STFU | |
|---|---|
DigiKey Part Number | 1662-1237-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1112B33PI-L6STFU |
Description | IC REG LINEAR 3.3V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-SMD, Flat Leads |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SNT-6A |
Voltage Dropout (Max) 0.26V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1112A33PI-L2STFU | ABLIC Inc. | 0 | S-1112A33PI-L2STFU-ND | kr.2.51358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.79239 | kr.13,961.95 |
| Unit Price without VAT: | kr.2.79239 |
|---|---|
| Unit Price with VAT: | kr.3.49049 |


