
S-1011CA0-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-2885-2-ND - Tape & Reel (TR) 1662-2885-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1011CA0-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.95706 | kr.11,871.18 |
| 6.000 | kr.3.86883 | kr.23,212.98 |
| 9.000 | kr.3.82465 | kr.34,421.85 |
| 15.000 | kr.3.77572 | kr.56,635.80 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

