Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009N31I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009N31I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.1V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N31-N4T1G | ABLIC Inc. | 0 | S-1000N31-N4T1G-ND | kr.2.62641 | Parametric Equivalent |
| S-1000N31-N4T1U | ABLIC Inc. | 0 | S-1000N31-N4T1U-ND | kr.2.62641 | Parametric Equivalent |
| S-80831CNNB-B8QT2G | ABLIC Inc. | 0 | S-80831CNNB-B8QT2G-ND | kr.2.33356 | Parametric Equivalent |
| S-80831CNNB-B8QT2U | ABLIC Inc. | 0 | 1662-1798-2-ND | kr.2.53854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.63848 | kr.7,915.44 |
| 6.000 | kr.2.57529 | kr.15,451.74 |
| 9.000 | kr.2.54366 | kr.22,892.94 |
| 15.000 | kr.2.50862 | kr.37,629.30 |
| 21.000 | kr.2.48814 | kr.52,250.94 |
| Unit Price without VAT: | kr.2.63848 |
|---|---|
| Unit Price with VAT: | kr.3.29810 |


