S-1009N26I-M5T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.41205
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.62641
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.06270
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.96813
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.96813
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.53854
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.53854
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 2.495
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.10894
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009N26I-M5T1U

DigiKey Part Number
1662-1198-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1009N26I-M5T1U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
S-1009N26I-M5T1U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.6V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000N26-M5T1GABLIC Inc.0S-1000N26-M5T1G-NDkr.2.41205Parametric Equivalent
S-1000N26-M5T1UABLIC Inc.0S-1000N26-M5T1U-NDkr.2.62641Parametric Equivalent
S-1002NA26I-M5T1UABLIC Inc.01662-2764-2-NDkr.2.06270Parametric Equivalent
S-1003NA26I-M5T1UABLIC Inc.0S-1003NA26I-M5T1U-NDkr.2.96813Parametric Equivalent
S-1003NB26I-M5T1UABLIC Inc.0S-1003NB26I-M5T1U-NDkr.2.96813Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.63848kr.7,915.44
6.000kr.2.57529kr.15,451.74
9.000kr.2.54366kr.22,892.94
15.000kr.2.50862kr.37,629.30
21.000kr.2.48814kr.52,250.94
Manufacturers Standard Package
Unit Price without VAT:kr.2.63848
Unit Price with VAT:kr.3.29810