Parametric Equivalent
Parametric Equivalent

S-1009N25I-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1009N25I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N25-I4T1U | ABLIC Inc. | 0 | 1662-1048-2-ND | kr.2.62641 | Parametric Equivalent |
| S-80825CNPF-B8KTFU | ABLIC Inc. | 0 | 1662-1775-2-ND | kr.2.29040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.59074 | kr.12,953.70 |
| 10.000 | kr.2.53601 | kr.25,360.10 |
| 15.000 | kr.2.50862 | kr.37,629.30 |
| 25.000 | kr.2.47826 | kr.61,956.50 |
| Unit Price without VAT: | kr.2.59074 |
|---|---|
| Unit Price with VAT: | kr.3.23843 |


