SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009C37I-M5T1U

DigiKey Part Number
1662-2286-2-ND - Tape & Reel (TR)
1662-2286-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1009C37I-M5T1U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
S-1009C37I-M5T1U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.205
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.4.09000kr.40.90
25kr.3.68640kr.92.16
100kr.3.23970kr.323.97
250kr.3.02744kr.756.86
500kr.2.89920kr.1,449.60
1.000kr.2.79373kr.2,793.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.66345kr.7,990.35
6.000kr.2.59966kr.15,597.96
9.000kr.2.56774kr.23,109.66
15.000kr.2.53236kr.37,985.40
21.000kr.2.51168kr.52,745.28
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500