Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009C21I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C21I-M5T1UTR-ND - Tape & Reel (TR) 1662-S-1009C21I-M5T1UCT-ND - Cut Tape (CT) 1662-S-1009C21I-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C21I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009C21I-M5T1U Models |
Category | Voltage - Threshold 2.1V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C21-M5T1G | ABLIC Inc. | 0 | S-1000C21-M5T1G-ND | kr.2.62641 | Parametric Equivalent |
| S-1000C21-M5T1U | ABLIC Inc. | 0 | S-1000C21-M5T1U-ND | kr.2.41205 | Parametric Equivalent |
| S-1002CA21I-M5T1U | ABLIC Inc. | 0 | 1662-1078-2-ND | kr.2.88026 | Parametric Equivalent |
| S-1003CA21I-M5T1U | ABLIC Inc. | 0 | S-1003CA21I-M5T1U-ND | kr.2.96813 | Parametric Equivalent |
| S-1003CB21I-M5T1U | ABLIC Inc. | 0 | S-1003CB21I-M5T1U-ND | kr.2.96813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.17200 | kr.41.72 |
| 25 | kr.3.76080 | kr.94.02 |
| 100 | kr.3.30570 | kr.330.57 |
| 250 | kr.3.08912 | kr.772.28 |
| 500 | kr.2.95824 | kr.1,479.12 |
| 1.000 | kr.2.86156 | kr.2,861.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.63848 | kr.7,915.44 |
| 6.000 | kr.2.57529 | kr.15,451.74 |
| 9.000 | kr.2.54366 | kr.22,892.94 |
| 15.000 | kr.2.50862 | kr.37,629.30 |
| 21.000 | kr.2.48814 | kr.52,250.94 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |



