
S-1009C18I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2270-2-ND - Tape & Reel (TR) 1662-2270-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1009C18I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.8V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.17200 | kr.41.72 |
| 25 | kr.3.76080 | kr.94.02 |
| 100 | kr.3.30570 | kr.330.57 |
| 250 | kr.3.08912 | kr.772.28 |
| 500 | kr.2.95824 | kr.1,479.12 |
| 1.000 | kr.2.85059 | kr.2,850.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.88026 | kr.8,640.78 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

