Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1004NA28I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2871-2-ND - Tape & Reel (TR) 1662-2871-1-ND - Cut Tape (CT) 1662-2871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1004NA28I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.8V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N28-M5T1G | ABLIC Inc. | 0 | S-1000N28-M5T1G-ND | kr.2.62641 | Parametric Equivalent |
| S-1000N28-M5T1U | ABLIC Inc. | 0 | 1662-2857-1-ND | kr.5.39000 | Parametric Equivalent |
| S-1003NA28I-M5T1U | ABLIC Inc. | 0 | 1662-1120-2-ND | kr.2.71675 | Parametric Equivalent |
| S-1003NB28I-M5T1U | ABLIC Inc. | 0 | 1662-1130-2-ND | kr.2.71675 | Parametric Equivalent |
| S-1004NB28I-M5T1U | ABLIC Inc. | 0 | 1662-2772-2-ND | kr.2.31397 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.29200 | kr.42.92 |
| 25 | kr.3.86760 | kr.96.69 |
| 100 | kr.3.40080 | kr.340.08 |
| 250 | kr.3.17864 | kr.794.66 |
| 500 | kr.3.04472 | kr.1,522.36 |
| 1.000 | kr.2.94886 | kr.2,948.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.79824 | kr.8,394.72 |
| 6.000 | kr.2.73159 | kr.16,389.54 |
| 9.000 | kr.2.69823 | kr.24,284.07 |
| 15.000 | kr.2.66124 | kr.39,918.60 |
| 21.000 | kr.2.63963 | kr.55,432.23 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |



