S-1003NB38I-I6T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.96813
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1003NB38I-I6T1U

DigiKey Part Number
S-1003NB38I-I6T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1003NB38I-I6T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SNT-6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.8V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-SMD, Flat Leads
Type
Voltage Detector
Supplier Device Package
SNT-6A
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1003NA38I-I6T1UABLIC Inc.0S-1003NA38I-I6T1U-NDkr.2.96813Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.66785kr.13,339.25
10.000kr.2.61180kr.26,118.00
15.000kr.2.58374kr.38,756.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.66785
Unit Price with VAT:kr.3.33481