Parametric Equivalent

S-1003NA34I-I6T1U | |
|---|---|
DigiKey Part Number | 1662-1126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003NA34I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.4V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-6A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1003NB34I-I6T1U | ABLIC Inc. | 0 | S-1003NB34I-I6T1U-ND | kr.2.96813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.66785 | kr.13,339.25 |
| 10.000 | kr.2.61180 | kr.26,118.00 |
| 15.000 | kr.2.58374 | kr.38,756.10 |
| Unit Price without VAT: | kr.2.66785 |
|---|---|
| Unit Price with VAT: | kr.3.33481 |


