Supervisor Open Drain or Open Collector 1 Channel SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1003NA27I-I6T1U

DigiKey Part Number
1662-1118-2-ND - Tape & Reel (TR)
1662-1118-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1003NA27I-I6T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.81000kr.5.81
10kr.4.15200kr.41.52
25kr.3.74160kr.93.54
100kr.3.29150kr.329.15
250kr.3.07632kr.769.08
500kr.2.94664kr.1,473.32
1.000kr.2.83996kr.2,839.96
2.500kr.2.72733kr.6,818.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.65943kr.13,297.15
10.000kr.2.60356kr.26,035.60
15.000kr.2.57559kr.38,633.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.81000
Unit Price with VAT:kr.7.26250