Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1003CA44I-M5T1U | |
|---|---|
DigiKey Part Number | S-1003CA44I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003CA44I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.4V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C44-M5T1G | ABLIC Inc. | 0 | S-1000C44-M5T1G-ND | kr.2.62641 | Parametric Equivalent |
| S-1000C44-M5T1U | ABLIC Inc. | 0 | S-1000C44-M5T1U-ND | kr.2.62641 | Parametric Equivalent |
| S-1002CA44I-M5T1U | ABLIC Inc. | 0 | 1662-1101-2-ND | kr.2.88026 | Parametric Equivalent |
| S-1003CB44I-M5T1U | ABLIC Inc. | 0 | S-1003CB44I-M5T1U-ND | kr.2.96813 | Parametric Equivalent |
| S-1009C44I-M5T1U | ABLIC Inc. | 0 | S-1009C44I-M5T1U-ND | kr.2.63848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.71675 | kr.8,150.25 |
| 6.000 | kr.2.65203 | kr.15,912.18 |
| 9.000 | kr.2.61963 | kr.23,576.67 |
| 15.000 | kr.2.58374 | kr.38,756.10 |
| 21.000 | kr.2.56275 | kr.53,817.75 |
| Unit Price without VAT: | kr.2.71675 |
|---|---|
| Unit Price with VAT: | kr.3.39594 |



