
S-1002CA15I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1072-2-ND - Tape & Reel (TR) 1662-1072-1-ND - Cut Tape (CT) 1662-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1002CA15I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.5V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.17200 | kr.41.72 |
| 25 | kr.3.76080 | kr.94.02 |
| 100 | kr.3.30570 | kr.330.57 |
| 250 | kr.3.08912 | kr.772.28 |
| 500 | kr.2.95824 | kr.1,479.12 |
| 1.000 | kr.2.86156 | kr.2,861.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.71762 | kr.8,152.86 |
| 6.000 | kr.2.65255 | kr.15,915.30 |
| 9.000 | kr.2.61997 | kr.23,579.73 |
| 15.000 | kr.2.58388 | kr.38,758.20 |
| 21.000 | kr.2.56278 | kr.53,818.38 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

