Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000N45-N4T1U | |
|---|---|
DigiKey Part Number | 1662-1069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1000N45-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N45-N4T1G | ABLIC Inc. | 0 | S-1000N45-N4T1G-ND | kr.2.62641 | Parametric Equivalent |
| S-1009N45I-N4T1U | ABLIC Inc. | 0 | 1662-1212-2-ND | kr.2.63848 | Parametric Equivalent |
| S-80845CNNB-B86T2G | ABLIC Inc. | 0 | S-80845CNNB-B86T2G-ND | kr.2.53854 | Parametric Equivalent |
| S-80845CNNB-B86T2U | ABLIC Inc. | 93 | 1662-2387-1-ND | kr.5.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62641 | kr.7,879.23 |
| Unit Price without VAT: | kr.2.62641 |
|---|---|
| Unit Price with VAT: | kr.3.28301 |


