S-1000N43-N4T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.41205
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.88026
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.33356
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.33356
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000N43-N4T1U

DigiKey Part Number
S-1000N43-N4T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1000N43-N4T1U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
4.3V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-82A, SOT-343
Type
Voltage Detector
Supplier Device Package
SC-82AB
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000N43-N4T1GABLIC Inc.0S-1000N43-N4T1G-NDkr.2.41205Parametric Equivalent
S-1009N43I-N4T1UABLIC Inc.01662-2331-2-NDkr.2.88026Parametric Equivalent
S-80843CNNB-B84T2GABLIC Inc.0S-80843CNNB-B84T2G-NDkr.2.33356Parametric Equivalent
S-80843CNNB-B84T2UABLIC Inc.01662-1843-2-NDkr.2.33356Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.41205kr.7,236.15
6.000kr.2.35337kr.14,120.22
9.000kr.2.32396kr.20,915.64
15.000kr.2.29140kr.34,371.00
21.000kr.2.27237kr.47,719.77
Manufacturers Standard Package
Unit Price without VAT:kr.2.41205
Unit Price with VAT:kr.3.01506