S-1000N32-I4T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.88026
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.53854
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000N32-I4T1U

DigiKey Part Number
1662-2859-2-ND - Tape & Reel (TR)
1662-2859-1-ND - Cut Tape (CT)
1662-2859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1000N32-I4T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.2V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-SMD, Flat Leads
Type
Voltage Detector
Supplier Device Package
SNT-4A
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1009N32I-I4T1UABLIC Inc.0S-1009N32I-I4T1U-NDkr.2.88026Parametric Equivalent
S-80832CNPF-B8RTFUABLIC Inc.0S-80832CNPF-B8RTFU-NDkr.2.53854Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.83600kr.38.36
25kr.3.45400kr.86.35
100kr.3.03120kr.303.12
250kr.2.82940kr.707.35
500kr.2.70794kr.1,353.97
1.000kr.2.60935kr.2,609.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.36771kr.11,838.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750