
S-1000N20-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1037-2-ND - Tape & Reel (TR) 1662-1037-1-ND - Cut Tape (CT) 1662-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000N20-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.83600 | kr.38.36 |
| 25 | kr.3.45400 | kr.86.35 |
| 100 | kr.3.03120 | kr.303.12 |
| 250 | kr.2.82940 | kr.707.35 |
| 500 | kr.2.70794 | kr.1,353.97 |
| 1.000 | kr.2.60935 | kr.2,609.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.43874 | kr.12,193.70 |
| 10.000 | kr.2.38636 | kr.23,863.60 |
| 15.000 | kr.2.36015 | kr.35,402.25 |
| 25.000 | kr.2.33109 | kr.58,277.25 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

