Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000C34-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2852-2-ND - Tape & Reel (TR) 1662-2852-1-ND - Cut Tape (CT) 1662-2852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000C34-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.4V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C34-N4T1G | ABLIC Inc. | 0 | S-1000C34-N4T1G-ND | kr.2.62641 | Parametric Equivalent |
| S-1009C34I-N4T1U | ABLIC Inc. | 0 | S-1009C34I-N4T1U-ND | kr.2.88026 | Parametric Equivalent |
| S-80834CLNB-B6TT2G | ABLIC Inc. | 0 | S-80834CLNB-B6TT2G-ND | kr.2.53854 | Parametric Equivalent |
| S-80834CLNB-B6TT2U | ABLIC Inc. | 0 | S-80834CLNB-B6TT2U-ND | kr.2.53854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62641 | kr.7,879.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.5.07800 | kr.50.78 |
| 25 | kr.4.82360 | kr.120.59 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


