



533802B02500G | |
|---|---|
DigiKey Part Number | 533802B02500G-ND |
Manufacturer | |
Manufacturer Product Number | 533802B02500G |
Description | BOARD LEVEL HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.02000 | kr.33.02 |
| 10 | kr.29.25400 | kr.292.54 |
| 25 | kr.27.86560 | kr.696.64 |
| 50 | kr.26.85820 | kr.1,342.91 |
| 100 | kr.25.88740 | kr.2,588.74 |
| 250 | kr.24.65640 | kr.6,164.10 |
| 540 | kr.23.66589 | kr.12,779.58 |
| 1.080 | kr.22.80741 | kr.24,632.00 |
| Unit Price without VAT: | kr.33.02000 |
|---|---|
| Unit Price with VAT: | kr.41.27500 |

