Similar
Similar
Similar
Similar
Similar

ZXMN2F30FHTA | |
|---|---|
DigiKey Part Number | ZXMN2F30FHTR-ND - Tape & Reel (TR) ZXMN2F30FHCT-ND - Cut Tape (CT) ZXMN2F30FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2F30FHTA |
Description | MOSFET N-CH 20V 4.1A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.1A (Ta) 960mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 452 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.89700 | kr.28.97 |
| 100 | kr.1.86140 | kr.186.14 |
| 500 | kr.1.41370 | kr.706.85 |
| 1.000 | kr.1.26914 | kr.1,269.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08537 | kr.3,256.11 |
| 6.000 | kr.0.99275 | kr.5,956.50 |
| 9.000 | kr.0.94555 | kr.8,509.95 |
| 15.000 | kr.0.89251 | kr.13,387.65 |
| 21.000 | kr.0.86111 | kr.18,083.31 |
| 30.000 | kr.0.83059 | kr.24,917.70 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











