MFR Recommended



YR0K5011EFS000BE | |
|---|---|
DigiKey Part Number | YR0K5011EFS000BE-ND |
Manufacturer | |
Manufacturer Product Number | YR0K5011EFS000BE |
Description | RL78/G1G R5F11E EVAL BRD |
Customer Reference | |
Detailed Description | RL78/G1G, R5F11E Renesas Starter Kit (RSK) RL78/G1G RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RL78/G1G, R5F11E |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Obsolete | Suggested Programming Environment e2 studio |
Type MCU 16-Bit | Base Product Number |
Core Processor RL78 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R0K5011EFS900BE | Renesas Electronics Corporation | 3 | 559-R0K5011EFS900BE-ND | kr.1,743.50000 | MFR Recommended |



