


W5001 | |
|---|---|
DigiKey Part Number | 553-1708-ND |
Manufacturer | |
Manufacturer Product Number | W5001 |
Description | RF ANT 2.4GHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ZigBee™ Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bulk | Gain 1.5dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard 802.15.4 | Ingress Protection IP65 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 5.041" (128.05mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications ZigBee™ |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.22000 | kr.68.22 |
| 20 | kr.50.38400 | kr.1,007.68 |
| 40 | kr.47.98900 | kr.1,919.56 |
| 100 | kr.45.45910 | kr.4,545.91 |
| 260 | kr.43.42923 | kr.11,291.60 |
| 500 | kr.42.32330 | kr.21,161.65 |
| 1.000 | kr.41.35284 | kr.41,352.84 |
| Unit Price without VAT: | kr.68.22000 |
|---|---|
| Unit Price with VAT: | kr.85.27500 |




