


W1038 | |
|---|---|
DigiKey Part Number | 553-1476-ND |
Manufacturer | |
Manufacturer Product Number | W1038 |
Description | RF ANT 2.4GHZ WHIP TILT 6.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 3.8dB |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 7.760" (197.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.23000 | kr.51.23 |
| 10 | kr.39.61900 | kr.396.19 |
| 30 | kr.36.22900 | kr.1,086.87 |
| 100 | kr.33.53420 | kr.3,353.42 |
| 250 | kr.32.01472 | kr.8,003.68 |
| 500 | kr.31.09910 | kr.15,549.55 |
| 1.000 | kr.30.34552 | kr.30,345.52 |
| Unit Price without VAT: | kr.51.23000 |
|---|---|
| Unit Price with VAT: | kr.64.03750 |





