VTM48EH120T010A00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vicor Corporation
In Stock: 498
Unit Price: kr.460.28000
Datasheet
Voltage Transformation Module DC DC Converter 1 Output 12V 10A 26V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTM48EH120T010A00

DigiKey Part Number
1102-1034-ND
Manufacturer
Manufacturer Product Number
VTM48EH120T010A00
Description
DC DC CONVERTER 12V 120W
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 12V 10A 26V - 55V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Voltage Transformation Module
Efficiency
95%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
26V
Package / Case
Module
Voltage - Input (Max)
55V
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VTM48EH120T010B00Vicor Corporation4981102-6040-NDkr.460.28000Direct
Obsolete
This product is no longer manufactured. View Substitutes