VTM48EF012T130A00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 50
Unit Price: kr.951.76000
Datasheet
Voltage Transformation Module DC DC Converter 1 Output 1V 130A 26V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTM48EF012T130A00

DigiKey Part Number
1102-1021-ND
Manufacturer
Manufacturer Product Number
VTM48EF012T130A00
Description
DC DC CONVERTER 1V 130W
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 1V 130A 26V - 55V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
130 W
Mfr
Voltage - Isolation
1500 V
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Voltage Transformation Module
Efficiency
90.1%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
26V
Package / Case
Module
Voltage - Input (Max)
55V
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
130A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VTM48EF012T130C01Vicor Corporation501102-5520-NDkr.951.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes