Similar
Similar

VSK-S15-48U | |
|---|---|
DigiKey Part Number | 179-VSK-S15-48U-ND |
Manufacturer | |
Manufacturer Product Number | VSK-S15-48U |
Description | AC/DC CONVERTER 48V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 320mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSK-S15-48U Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 |
Voltage - Output 1 48V | Line Regulation ±0.5% |
Current - Output (Max) 320mA | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.177 lb (80.29 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-15B-S48 | Bel Power Solutions | 1.024 | 179-PSK-15B-S48-ND | kr.130.48000 | Similar |
| PSK-20B-S48 | Bel Power Solutions | 0 | PSK-20B-S48-ND | kr.123.41190 | Similar |



