V48SH05017NNFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.165.35290
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.198.28629
Datasheet
Isolated Module DC DC Converter 1 Output 5V 17A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48SH05017NNFA

DigiKey Part Number
941-1060-ND
Manufacturer
Manufacturer Product Number
V48SH05017NNFA
Description
DC DC CONVERTER 5V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 17A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 121°C
Type
Isolated Module
Efficiency
91.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/16 Brick
Voltage - Input (Max)
75V
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
17A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V48SC05020NNFADelta Electronics0941-V48SC05020NNFA-NDkr.165.35290Similar
V48SD05024NNFADelta Electronics0941-V48SD05024NNFA-NDkr.198.28629Similar
Obsolete
This product is no longer manufactured. View Substitutes