
UCD90120ARGCT | |
|---|---|
DigiKey Part Number | 296-28446-2-ND - Tape & Reel (TR) 296-28446-1-ND - Cut Tape (CT) 296-28446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90120ARGCT |
Description | IC SUPERVISOR 12 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90120ARGCT Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 2µs Minimum |
Part Status Active | Operating Temperature -40°C ~ 110°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 64-VFQFN Exposed Pad |
Number of Voltages Monitored 12 | Supplier Device Package 64-VQFN (9x9) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.54000 | kr.86.54 |
| 10 | kr.68.13000 | kr.681.30 |
| 25 | kr.63.53680 | kr.1,588.42 |
| 100 | kr.58.48840 | kr.5,848.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.56.08084 | kr.14,020.21 |
| 500 | kr.54.63026 | kr.27,315.13 |
| 750 | kr.53.90352 | kr.40,427.64 |
| Unit Price without VAT: | kr.86.54000 |
|---|---|
| Unit Price with VAT: | kr.108.17500 |











