Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC
20-SOIC Pkg

UCC3895DW

DigiKey Part Number
296-2552-5-ND
Manufacturer
Manufacturer Product Number
UCC3895DW
Description
IC OFFLINE SW FULL-BRDG 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3895DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Control Features
Frequency Control, Soft Start, Sync
Output Type
PWM
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Phase-Shifted Full-Bridge
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Outputs
1
Supplier Device Package
20-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 806
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.53.38000kr.53.38
10kr.41.36900kr.413.69
25kr.38.36480kr.959.12
100kr.35.06340kr.3,506.34
250kr.33.48888kr.8,372.22
500kr.32.54018kr.16,270.09
1.000kr.31.75934kr.31,759.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.38000
Unit Price with VAT:kr.66.72500