
UC3902D | |
|---|---|
DigiKey Part Number | 296-11340-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3902D |
Description | IC LOAD SHARE CONTROLLER 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3902D Models |
Category | Voltage - Supply 2.7V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Load Share Controller | Supplier Device Package 8-SOIC |
Current - Supply 4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.10000 | kr.42.10 |
| 10 | kr.32.35300 | kr.323.53 |
| 75 | kr.27.71427 | kr.2,078.57 |
| 150 | kr.26.63560 | kr.3,995.34 |
| 300 | kr.25.74800 | kr.7,724.40 |
| 525 | kr.25.14722 | kr.13,202.29 |
| 1.050 | kr.24.52288 | kr.25,749.02 |
| 2.550 | kr.23.88228 | kr.60,899.81 |
| Unit Price without VAT: | kr.42.10000 |
|---|---|
| Unit Price with VAT: | kr.52.62500 |


