
TSC2007EVM | |
|---|---|
DigiKey Part Number | TSC2007EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSC2007EVM |
Description | TSC2007EVM |
Customer Reference | |
Detailed Description | TSC2007 - Touch Screen Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch Screen | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TSC2007 | |
Note | - | |
Base Product Number |




