Non-Isolated PoL Module DC DC Converter 1 Output 2.6 ~ 3.3V 200mA 2.2V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.6 ~ 3.3V 200mA 2.2V - 5.5V Input
TPS82740BSIPT

TPS82740BSIPT

DigiKey Part Number
296-37973-2-ND - Tape & Reel (TR)
296-37973-1-ND - Cut Tape (CT)
296-37973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82740BSIPT
Description
DC DC CONVERTER 2.6-3.3V 0.66W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.6 ~ 3.3V 200mA 2.2V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82740BSIPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
9-TBGA Module
Voltage - Input (Min)
2.2V
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
9-USIP
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.17.24500kr.172.45
25kr.15.82720kr.395.68
100kr.14.26880kr.1,426.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.52552kr.3,381.38
500kr.13.07740kr.6,538.70
750kr.12.85296kr.9,639.72
1.250kr.12.60427kr.15,755.34
1.750kr.12.45886kr.21,803.01
2.500kr.12.31913kr.30,797.82
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250