
TPS82740BEVM-617 | |
|---|---|
DigiKey Part Number | 296-TPS82740BEVM-617-ND |
Manufacturer | |
Manufacturer Product Number | TPS82740BEVM-617 |
Description | EVAL BOARD FOR TPS82740B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS82740B DCS-Control™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 2.6V ~ 3.3V |
Manufacturer Texas Instruments | Current - Output 300mA |
Series | Voltage - Input 2.2V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS82740B |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.33000 | kr.388.33 |
| Unit Price without VAT: | kr.388.33000 |
|---|---|
| Unit Price with VAT: | kr.485.41250 |


