
TPS82740ASIPT | |
|---|---|
DigiKey Part Number | 296-37972-2-ND - Tape & Reel (TR) 296-37972-1-ND - Cut Tape (CT) 296-37972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82740ASIPT |
Description | DC DC CONVERTER 1.8-2.5V 0.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 2.5V 200mA 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82740ASIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 9-TBGA Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 9-USIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.46000 | kr.22.46 |
| 10 | kr.16.90200 | kr.169.02 |
| 25 | kr.15.51360 | kr.387.84 |
| 100 | kr.13.98460 | kr.1,398.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.26760 | kr.2,816.90 |
| 500 | kr.11.04000 | kr.5,520.00 |
| Unit Price without VAT: | kr.22.46000 |
|---|---|
| Unit Price with VAT: | kr.28.07500 |











