TPS7A30-49EVM-567
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A30-49EVM-567

DigiKey Part Number
296-27788-ND
Manufacturer
Manufacturer Product Number
TPS7A30-49EVM-567
Description
EVAL BOARD FOR TPS7A3001
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS7A3001, TPS7A4901 - 1 - Single Channels per IC Positive and Negative Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
±15V
Current - Output
200mA, 150mA
Voltage - Input
±3V ~ ±35V
Regulator Type
Positive and Negative Adjustable
Contents
Board(s)
Utilized IC / Part
TPS7A3001, TPS7A4901
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.154.80000kr.154.80
Manufacturers Standard Package
Unit Price without VAT:kr.154.80000
Unit Price with VAT:kr.193.50000