
TPS65910A3A1RSL | |
|---|---|
DigiKey Part Number | 296-30399-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS65910A3A1RSL |
Description | IC PWR MGMT 4DCDC/8 LDO 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65910A3A1RSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.26.15700 | kr.261.57 |
| 60 | kr.22.63150 | kr.1,357.89 |
| 120 | kr.21.67733 | kr.2,601.28 |
| 300 | kr.20.66967 | kr.6,200.90 |
| 540 | kr.20.14731 | kr.10,879.55 |
| 1.020 | kr.19.67122 | kr.20,064.64 |
| 2.520 | kr.19.12515 | kr.48,195.38 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |














