TPS65070 - Battery Charger, Power Supply Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65070EVM-430

DigiKey Part Number
296-29316-ND
Manufacturer
Manufacturer Product Number
TPS65070EVM-430
Description
EVAL BOARD FOR TPS65070
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65070 - Battery Charger, Power Supply Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger, Power Supply
Embedded
No
Utilized IC / Part
TPS65070
Primary Attributes
5 Channel, 1.5A Max Charge Current
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,153.26000kr.1,153.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,153.26000
Unit Price with VAT:kr.1,441.57500