TPS54560EVM-515
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54560EVM-515

DigiKey Part Number
296-35771-ND
Manufacturer
Manufacturer Product Number
TPS54560EVM-515
Description
EVAL BOARD FOR TPS54560
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54560 Eco-Mode™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
5A
Voltage - Input
7V ~ 60V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
TPS54560
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.379.26000kr.379.26
Manufacturers Standard Package
Unit Price without VAT:kr.379.26000
Unit Price with VAT:kr.474.07500